


EGG.0B.307.CLL | |
|---|---|
DigiKey Part Number | 1124-1039-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0B.307.CLL |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0B.307.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,10000 Kč | 650,10 Kč |
| 10 | 552,56200 Kč | 5 525,62 Kč |
| 30 | 511,35733 Kč | 15 340,72 Kč |
| 50 | 493,26400 Kč | 24 663,20 Kč |
| 100 | 469,73790 Kč | 46 973,79 Kč |
| 250 | 440,36416 Kč | 110 091,04 Kč |
| 500 | 419,37626 Kč | 209 688,13 Kč |
| Unit Price without VAT: | 650,10000 Kč |
|---|---|
| Unit Price with VAT: | 786,62100 Kč |





















