Connector Washer, Insulating Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRA.0S.269.GV

DigiKey Part Number
GRA.0S.269.GV-ND
Manufacturer
Manufacturer Product Number
GRA.0S.269.GV
Description
CONN INSULATING WASHER GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Washer, Insulating Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Washer, Insulating
Manufacturer
LEMO
For Use With/Related Products
0B, 0S Series Panel Mount Connector
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Color
Green
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,09800 Kč230,98 Kč
3021,36200 Kč640,86 Kč
5020,60740 Kč1 030,37 Kč
10019,62050 Kč1 962,05 Kč
25018,39172 Kč4 597,93 Kč
50017,51276 Kč8 756,38 Kč
1 00016,67682 Kč16 676,82 Kč
2 50015,63293 Kč39 082,32 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč