Connector Hex Nut Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEA.0S.240.LN

DigiKey Part Number
GEA.0S.240.LN-ND
Manufacturer
Manufacturer Product Number
GEA.0S.240.LN
Description
CONN HEX NUT SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Hex Nut Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Hex Nut
Manufacturer
LEMO
For Use With/Related Products
0B, 0S Series Connector
Series
Material
Brass
Packaging
Bag
Color
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,44400 Kč274,44 Kč
3025,40067 Kč762,02 Kč
5024,49620 Kč1 224,81 Kč
10023,32670 Kč2 332,67 Kč
25021,86480 Kč5 466,20 Kč
50020,82078 Kč10 410,39 Kč
1 00019,82694 Kč19 826,94 Kč
2 50018,58608 Kč46 465,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč