


FGG.0B.302.CLAD42 | |
|---|---|
DigiKey Part Number | FGG.0B.302.CLAD42-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.302.CLAD42 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.302.CLAD42 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Shell Size - Insert 302 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,43000 Kč | 623,43 Kč |
| 10 | 529,92700 Kč | 5 299,27 Kč |
| 30 | 490,39433 Kč | 14 711,83 Kč |
| 50 | 473,04300 Kč | 23 652,15 Kč |
| 100 | 450,48060 Kč | 45 048,06 Kč |
| 250 | 422,30840 Kč | 105 577,10 Kč |
| 500 | 402,18394 Kč | 201 091,97 Kč |
| Unit Price without VAT: | 623,43000 Kč |
|---|---|
| Unit Price with VAT: | 754,35030 Kč |


































