
GMA.0B.045.DR | |
|---|---|
DigiKey Part Number | 1124-1091-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.DR |
Description | CONN STRAIN/BEND RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.045.DR Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 30 | 80,91233 Kč | 2 427,37 Kč |
| 50 | 78,04540 Kč | 3 902,27 Kč |
| 100 | 74,31820 Kč | 7 431,82 Kč |
| 250 | 69,66548 Kč | 17 416,37 Kč |
| 500 | 66,34150 Kč | 33 170,75 Kč |
| 1 000 | 63,17689 Kč | 63 176,89 Kč |
| 2 500 | 59,22595 Kč | 148 064,88 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |












