


FGG.0B.303.CLAD52 | |
|---|---|
DigiKey Part Number | FGG.0B.303.CLAD52-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.303.CLAD52 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.303.CLAD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,89000 Kč | 771,89 Kč |
| 10 | 655,97800 Kč | 6 559,78 Kč |
| 30 | 607,05933 Kč | 18 211,78 Kč |
| 50 | 585,58380 Kč | 29 279,19 Kč |
| 100 | 557,65650 Kč | 55 765,65 Kč |
| 250 | 522,78804 Kč | 130 697,01 Kč |
| Unit Price without VAT: | 771,89000 Kč |
|---|---|
| Unit Price with VAT: | 933,98690 Kč |



























