
ECG.0B.303.CYM | |
|---|---|
DigiKey Part Number | ECG.0B.303.CYM-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.303.CYM |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.303.CYM Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Crimp | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,26000 Kč | 708,26 Kč |
| 10 | 601,99200 Kč | 6 019,92 Kč |
| 30 | 557,09800 Kč | 16 712,94 Kč |
| 50 | 537,38500 Kč | 26 869,25 Kč |
| 100 | 511,75700 Kč | 51 175,70 Kč |
| 250 | 479,75896 Kč | 119 939,74 Kč |
| Unit Price without VAT: | 708,26000 Kč |
|---|---|
| Unit Price with VAT: | 856,99460 Kč |







