Direct

ECG.0B.303.CLN | |
|---|---|
DigiKey Part Number | ECG.0B.303.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.303.CLN |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.303.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G50L0C-P03QJ00-0000 | ODU | 0 | 1907-G50L0C-P03QJ00-0000-ND | 789,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,32000 Kč | 604,32 Kč |
| 10 | 513,52700 Kč | 5 135,27 Kč |
| 30 | 475,22667 Kč | 14 256,80 Kč |
| 50 | 458,41580 Kč | 22 920,79 Kč |
| 100 | 436,54840 Kč | 43 654,84 Kč |
| 250 | 409,24936 Kč | 102 312,34 Kč |
| 500 | 389,74304 Kč | 194 871,52 Kč |
| Unit Price without VAT: | 604,32000 Kč |
|---|---|
| Unit Price with VAT: | 731,22720 Kč |








