
PHG.0B.303.CLLD52Z | |
|---|---|
DigiKey Part Number | PHG.0B.303.CLLD52Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.303.CLLD52Z |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.303.CLLD52Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,15000 Kč | 710,15 Kč |
| 10 | 603,58800 Kč | 6 035,88 Kč |
| 30 | 558,56767 Kč | 16 757,03 Kč |
| 50 | 538,80440 Kč | 26 940,22 Kč |
| 100 | 513,10710 Kč | 51 310,71 Kč |
| 250 | 481,02052 Kč | 120 255,13 Kč |
| Unit Price without VAT: | 710,15000 Kč |
|---|---|
| Unit Price with VAT: | 859,28150 Kč |


















