
GMA.0B.045.RG | |
|---|---|
DigiKey Part Number | GMA.0B.045.RG-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.RG |
Description | CONN STRAIN/BEND RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.045.RG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L Series Connector |
Series | Material Silicone Elastomer |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,53100 Kč | 1 155,31 Kč |
| 30 | 106,91467 Kč | 3 207,44 Kč |
| 50 | 103,12540 Kč | 5 156,27 Kč |
| 100 | 98,20130 Kč | 9 820,13 Kč |
| 250 | 92,05272 Kč | 23 013,18 Kč |
| 500 | 87,66162 Kč | 43 830,81 Kč |
| 1 000 | 83,48154 Kč | 83 481,54 Kč |
| 2 500 | 78,26131 Kč | 195 653,27 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |










