
GMA.0B.025.DN | |
|---|---|
DigiKey Part Number | 1124-1078-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.025.DN |
Description | CONN STRAIN/BEND RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.025.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,80500 Kč | 788,05 Kč |
| 30 | 72,91900 Kč | 2 187,57 Kč |
| 50 | 70,33920 Kč | 3 516,96 Kč |
| 100 | 66,97730 Kč | 6 697,73 Kč |
| 250 | 62,78404 Kč | 15 696,01 Kč |
| 500 | 59,78844 Kč | 29 894,22 Kč |
| 1 000 | 56,93608 Kč | 56 936,08 Kč |
| 2 500 | 53,37524 Kč | 133 438,10 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











