
GMA.0B.040.DN | |
|---|---|
DigiKey Part Number | 1124-1086-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.DN |
Description | CONN STRAIN/BEND RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,12000 Kč | 711,20 Kč |
| 30 | 65,80767 Kč | 1 974,23 Kč |
| 50 | 63,47280 Kč | 3 173,64 Kč |
| 100 | 60,44060 Kč | 6 044,06 Kč |
| 250 | 56,65596 Kč | 14 163,99 Kč |
| 500 | 53,95226 Kč | 26 976,13 Kč |
| 1 000 | 51,37875 Kč | 51 378,75 Kč |
| 2 500 | 48,16513 Kč | 120 412,82 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



















