
8333 060100 | |
|---|---|
DigiKey Part Number | BEL1849-100-ND |
Manufacturer | |
Manufacturer Product Number | 8333 060100 |
Description | MULTI-PAIR 6COND 24AWG CHROME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 6 (3 Pair) | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.265" (6.73mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 109,82370 Kč | 10 982,37 Kč |
| 200 | 104,39365 Kč | 20 878,73 Kč |
| 300 | 101,31953 Kč | 30 395,86 Kč |
| 500 | 97,55040 Kč | 48 775,20 Kč |
| 700 | 95,12964 Kč | 66 590,75 Kč |
| 1 000 | 92,61504 Kč | 92 615,04 Kč |
| Unit Price without VAT: | 109,82370 Kč |
|---|---|
| Unit Price with VAT: | 132,88668 Kč |











