
9929 060100 | |
|---|---|
DigiKey Part Number | BEL1893-100-ND |
Manufacturer | |
Manufacturer Product Number | 9929 060100 |
Description | CBL 5COND 24AWG CHROME SHD 1=1FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.246" (6.25mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,57460 Kč | 9 957,46 Kč |
| 200 | 94,65585 Kč | 18 931,17 Kč |
| 300 | 92,19243 Kč | 27 657,73 Kč |
| Unit Price without VAT: | 99,57460 Kč |
|---|---|
| Unit Price with VAT: | 120,48527 Kč |








