
8451 010U500 | |
|---|---|
DigiKey Part Number | BEL10215-ND |
Manufacturer | |
Manufacturer Product Number | 8451 010U500 |
Description | 2 #22 PP SHLD PVC FR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio, Instrumentation | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,62408 Kč | 5 812,04 Kč |
| 1 000 | 11,05293 Kč | 11 052,93 Kč |
| 1 500 | 10,72984 Kč | 16 094,76 Kč |
| 2 500 | 10,33379 Kč | 25 834,48 Kč |
| 3 500 | 10,07940 Kč | 35 277,90 Kč |
| 5 000 | 9,81514 Kč | 49 075,70 Kč |
| Unit Price without VAT: | 11,62408 Kč |
|---|---|
| Unit Price with VAT: | 14,06514 Kč |


