9 Position Two Piece Backshell Connector Black 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N95E200000

DigiKey Part Number
6022-N95E200000-ND
Manufacturer
Manufacturer Product Number
N95E200000
Description
9P DIECAST D-SUB HOOD NI 45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
N95E200000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEBSA090ITT Cannon, LLC1 9971003-DEBSA090-ND319,59000 KčParametric Equivalent
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10109,31600 Kč1 093,16 Kč
25102,47040 Kč2 561,76 Kč
5097,57780 Kč4 878,89 Kč
20088,48240 Kč17 696,48 Kč
40084,26025 Kč33 704,10 Kč
60081,88555 Kč49 131,33 Kč
1 00078,98902 Kč78 989,02 Kč
2 60073,84544 Kč191 998,14 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč