9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBSA090

DigiKey Part Number
1003-DEBSA090-ND
Manufacturer
Manufacturer Product Number
DEBSA090
Description
LIGHTWEIGHT ALUM BACK SHELL 9 P
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
Assembly Hardware
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
10258,59000 Kč2 585,90 Kč
25242,39240 Kč6 059,81 Kč
50230,82260 Kč11 541,13 Kč
100219,80920 Kč21 980,92 Kč
250206,05756 Kč51 514,39 Kč
500196,23344 Kč98 116,72 Kč
1 000186,87884 Kč186 878,84 Kč
Manufacturers Standard Package
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč