



5193C SL005 | |
|---|---|
DigiKey Part Number | 5193CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5193C SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 372,59000 Kč | 10 372,59 Kč |
| 2 | 9 861,71000 Kč | 19 723,42 Kč |
| 3 | 9 572,56667 Kč | 28 717,70 Kč |
| 5 | 9 423,39800 Kč | 47 116,99 Kč |
| Unit Price without VAT: | 10 372,59000 Kč |
|---|---|
| Unit Price with VAT: | 12 550,83390 Kč |









