
0820-SS | |
|---|---|
DigiKey Part Number | 1772-1568-ND |
Manufacturer | |
Manufacturer Product Number | 0820-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0820-SS Models |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.172" (4.37mm) |
Packaging Bulk | Head Height 0.107" (2.72mm) |
Part Status Active | Length - Below Head 0.438" (11.13mm) 7/16" |
Type Panel Screw | Length - Overall 0.544" (13.82mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 24,23200 Kč | 121,16 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,76280 Kč | 519,07 Kč |
| 50 | 19,52820 Kč | 976,41 Kč |
| 100 | 18,42570 Kč | 1 842,57 Kč |
| 250 | 17,14528 Kč | 4 286,32 Kč |
| 500 | 16,29360 Kč | 8 146,80 Kč |
| 1 000 | 15,53159 Kč | 15 531,59 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |








