Connector Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.030.DN

DigiKey Part Number
1124-1080-ND
Manufacturer
Manufacturer Product Number
GMA.0B.030.DN
Description
CONN STRAIN/BEND RELIEF BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.030.DN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
LEMO
For Use With/Related Products
0B, 0S Series Connector
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Box
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1078,51200 Kč785,12 Kč
3072,65300 Kč2 179,59 Kč
5070,07880 Kč3 503,94 Kč
10066,73160 Kč6 673,16 Kč
25062,55220 Kč15 638,05 Kč
50059,56796 Kč29 783,98 Kč
1 00056,72610 Kč56 726,10 Kč
2 50053,17828 Kč132 945,70 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč