
GMA.0B.030.DG | |
|---|---|
DigiKey Part Number | 1124-1443-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.030.DG |
Description | CONN STRAIN/BEND RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.030.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 88,38600 Kč | 883,86 Kč |
| 30 | 81,78833 Kč | 2 453,65 Kč |
| 50 | 78,89220 Kč | 3 944,61 Kč |
| 100 | 75,12360 Kč | 7 512,36 Kč |
| 250 | 70,41984 Kč | 17 604,96 Kč |
| 500 | 67,06002 Kč | 33 530,01 Kč |
| 1 000 | 63,86142 Kč | 63 861,42 Kč |
| 2 500 | 59,86772 Kč | 149 669,30 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |










