Similar

EGA.0B.303.CLL | |
|---|---|
DigiKey Part Number | EGA.0B.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGA.0B.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGA.0B.303.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G10LAC-P03LJG0-0000 | ODU | 0 | G10LAC-P03LJG0-0000-ND | 685,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,69000 Kč | 582,69 Kč |
| 10 | 495,15400 Kč | 4 951,54 Kč |
| 30 | 458,22533 Kč | 13 746,76 Kč |
| 50 | 442,00800 Kč | 22 100,40 Kč |
| 100 | 420,92800 Kč | 42 092,80 Kč |
| 250 | 394,60280 Kč | 98 650,70 Kč |
| 500 | 375,79448 Kč | 187 897,24 Kč |
| Unit Price without VAT: | 582,69000 Kč |
|---|---|
| Unit Price with VAT: | 705,05490 Kč |








