16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
PLB16F0000
PLB16F0000

PLB16F0000

DigiKey Part Number
4306-PLB16F0000-ND
Manufacturer
Manufacturer Product Number
PLB16F0000
Description
BACKPLANE HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
16
Manufacturer
Amphenol Positronic
Pitch
0.197" (5.00mm)
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Color
Blue
Connector Style
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,38000 Kč238,38 Kč
10202,65300 Kč2 026,53 Kč
25189,96040 Kč4 749,01 Kč
50180,89220 Kč9 044,61 Kč
100172,25810 Kč17 225,81 Kč
250161,47912 Kč40 369,78 Kč
500153,77970 Kč76 889,85 Kč
1 000146,44836 Kč146 448,36 Kč
Manufacturers Standard Package
Unit Price without VAT:238,38000 Kč
Unit Price with VAT:288,43980 Kč