
FGG.0B.305.CLAD56Z | |
|---|---|
DigiKey Part Number | FGG.0B.305.CLAD56Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.305.CLAD56Z |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 305 | Cable Opening 0.209" ~ 0.220" (5.30mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,73000 Kč | 873,73 Kč |
| 10 | 742,59400 Kč | 7 425,94 Kč |
| 30 | 687,22267 Kč | 20 616,68 Kč |
| 50 | 662,91100 Kč | 33 145,55 Kč |
| 100 | 631,29860 Kč | 63 129,86 Kč |
| 250 | 591,82780 Kč | 147 956,95 Kč |
| Unit Price without VAT: | 873,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,21330 Kč |




