
EPG.0B.305.HLN | |
|---|---|
DigiKey Part Number | 1124-1352-ND |
Manufacturer | |
Manufacturer Product Number | EPG.0B.305.HLN |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPG.0B.305.HLN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Brown, Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 4.5A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass and Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,19000 Kč | 879,19 Kč |
| 10 | 747,25600 Kč | 7 472,56 Kč |
| 30 | 691,53400 Kč | 20 746,02 Kč |
| 50 | 667,06860 Kč | 33 353,43 Kč |
| 100 | 635,26090 Kč | 63 526,09 Kč |
| 250 | 595,54192 Kč | 148 885,48 Kč |
| Unit Price without VAT: | 879,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,81990 Kč |















