


FGG.0B.305.CLAD42 | |
|---|---|
DigiKey Part Number | FGG.0B.305.CLAD42-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.305.CLAD42 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.305.CLAD42 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 305 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,80000 Kč | 866,80 Kč |
| 10 | 736,69400 Kč | 7 366,94 Kč |
| 30 | 681,74900 Kč | 20 452,47 Kč |
| 50 | 657,63220 Kč | 32 881,61 Kč |
| 100 | 626,27580 Kč | 62 627,58 Kč |
| 250 | 587,11584 Kč | 146 778,96 Kč |
| Unit Price without VAT: | 866,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,82800 Kč |

























