


FAG.0B.305.CLA | |
|---|---|
DigiKey Part Number | FAG.0B.305.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAG.0B.305.CLA |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,22000 Kč | 665,22 Kč |
| 10 | 565,43400 Kč | 5 654,34 Kč |
| 30 | 523,25600 Kč | 15 697,68 Kč |
| 50 | 504,74160 Kč | 25 237,08 Kč |
| 100 | 480,66730 Kč | 48 066,73 Kč |
| 250 | 450,61204 Kč | 112 653,01 Kč |
| Unit Price without VAT: | 665,22000 Kč |
|---|---|
| Unit Price with VAT: | 804,91620 Kč |












