
EEG.0B.305.CYM | |
|---|---|
DigiKey Part Number | EEG.0B.305.CYM-ND |
Manufacturer | |
Manufacturer Product Number | EEG.0B.305.CYM |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EEG.0B.305.CYM Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Crimp | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,88000 Kč | 752,88 Kč |
| 10 | 639,97200 Kč | 6 399,72 Kč |
| 30 | 592,24067 Kč | 17 767,22 Kč |
| 50 | 571,29060 Kč | 28 564,53 Kč |
| 100 | 544,04700 Kč | 54 404,70 Kč |
| 250 | 510,02708 Kč | 127 506,77 Kč |
| Unit Price without VAT: | 752,88000 Kč |
|---|---|
| Unit Price with VAT: | 910,98480 Kč |




