
ENG.0B.305.CLN | |
|---|---|
DigiKey Part Number | ENG.0B.305.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ENG.0B.305.CLN |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ENG.0B.305.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Ground |
Shell Size - Insert 305 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 6.5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,30000 Kč | 814,30 Kč |
| 10 | 692,07300 Kč | 6 920,73 Kč |
| 30 | 640,46000 Kč | 19 213,80 Kč |
| 50 | 617,80320 Kč | 30 890,16 Kč |
| 100 | 588,34090 Kč | 58 834,09 Kč |
| 250 | 551,55448 Kč | 137 888,62 Kč |
| Unit Price without VAT: | 814,30000 Kč |
|---|---|
| Unit Price with VAT: | 985,30300 Kč |



