


EYG.0B.307.CLN | |
|---|---|
DigiKey Part Number | EYG.0B.307.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EYG.0B.307.CLN |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EYG.0B.307.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Board Lock |
Shell Size - Insert 307 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,17000 Kč | 988,17 Kč |
| 10 | 839,94100 Kč | 8 399,41 Kč |
| 30 | 777,31800 Kč | 23 319,54 Kč |
| 50 | 749,82180 Kč | 37 491,09 Kč |
| 100 | 714,07060 Kč | 71 407,06 Kč |
| 250 | 669,42632 Kč | 167 356,58 Kč |
| Unit Price without VAT: | 988,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 195,68570 Kč |






