
ECG.0B.307.CLV | |
|---|---|
DigiKey Part Number | ECG.0B.307.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.307.CLV |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.307.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,70000 Kč | 1 104,70 Kč |
| 10 | 938,98900 Kč | 9 389,89 Kč |
| 30 | 868,98133 Kč | 26 069,44 Kč |
| 50 | 838,24860 Kč | 41 912,43 Kč |
| 100 | 798,28310 Kč | 79 828,31 Kč |
| 250 | 748,37628 Kč | 187 094,07 Kč |
| Unit Price without VAT: | 1 104,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,68700 Kč |






