



ECG.0B.307.CLL | |
|---|---|
DigiKey Part Number | ECG.0B.307.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.307.CLL |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.307.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,40000 Kč | 715,40 Kč |
| 10 | 608,01800 Kč | 6 080,18 Kč |
| 30 | 562,66933 Kč | 16 880,08 Kč |
| 50 | 542,76480 Kč | 27 138,24 Kč |
| 100 | 516,87840 Kč | 51 687,84 Kč |
| 250 | 484,55656 Kč | 121 139,14 Kč |
| Unit Price without VAT: | 715,40000 Kč |
|---|---|
| Unit Price with VAT: | 865,63400 Kč |






