
PHG.0B.307.CLLD52 | |
|---|---|
DigiKey Part Number | PHG.0B.307.CLLD52-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.307.CLLD52 |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.307.CLLD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2.5A |
Shell Size - Insert 307 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,30000 Kč | 877,30 Kč |
| 10 | 745,70200 Kč | 7 457,02 Kč |
| 30 | 690,09933 Kč | 20 702,98 Kč |
| 50 | 665,68280 Kč | 33 284,14 Kč |
| 100 | 633,94010 Kč | 63 394,01 Kč |
| 250 | 594,30724 Kč | 148 576,81 Kč |
| Unit Price without VAT: | 877,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,53300 Kč |

















