SYF-41T-P0.5A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 360
Unit Price: 7,91000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 933
Unit Price: 4,79000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8 390
Unit Price: 2,50000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,02325 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SYF-41T-P0.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYF-41T-P0.5A

DigiKey Part Number
455-SYF-41T-P0.5ATR-ND - Tape & Reel (TR)
455-SYF-41T-P0.5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SYF-41T-P0.5A
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,14400 Kč11,44 Kč
251,08200 Kč27,05 Kč
501,02780 Kč51,39 Kč
1000,98000 Kč98,00 Kč
2500,91712 Kč229,28 Kč
5000,87344 Kč436,72 Kč
1 0000,83162 Kč831,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,67864 Kč2 714,56 Kč
8 0000,64621 Kč5 169,68 Kč
12 0000,62796 Kč7 535,52 Kč
20 0000,60570 Kč12 114,00 Kč
28 0000,59149 Kč16 561,72 Kč
40 0000,57678 Kč23 071,20 Kč
100 0000,54068 Kč54 068,00 Kč
200 0000,51488 Kč102 976,00 Kč
400 0000,49544 Kč198 176,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč