
173631-6 | |
---|---|
DigiKey Part Number | A126053TR-ND - Tape & Reel (TR) A126053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173631-6 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173631-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 4,14500 Kč | 41,45 Kč |
25 | 3,88280 Kč | 97,07 Kč |
50 | 3,69520 Kč | 184,76 Kč |
100 | 3,51820 Kč | 351,82 Kč |
250 | 3,29780 Kč | 824,45 Kč |
500 | 3,14034 Kč | 1 570,17 Kč |
1 000 | 2,99015 Kč | 2 990,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,57573 Kč | 10 302,92 Kč |
8 000 | 2,45279 Kč | 19 622,32 Kč |
12 000 | 2,38359 Kč | 28 603,08 Kč |
20 000 | 2,29924 Kč | 45 984,80 Kč |
28 000 | 2,24532 Kč | 62 868,96 Kč |
40 000 | 2,18954 Kč | 87 581,60 Kč |
100 000 | 2,05259 Kč | 205 259,00 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |