Tab Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963898-1

DigiKey Part Number
17-963898-1TR-ND - Tape & Reel (TR)
17-963898-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
963898-1
Description
CONN TAB 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
963898-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,35900 Kč43,59 Kč
254,08760 Kč102,19 Kč
503,89160 Kč194,58 Kč
1003,70600 Kč370,60 Kč
2503,47452 Kč868,63 Kč
5003,30810 Kč1 654,05 Kč
1 0003,15001 Kč3 150,01 Kč
2 5002,95256 Kč7 381,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,80048 Kč19 603,36 Kč
14 0002,66682 Kč37 335,48 Kč
21 0002,59162 Kč54 424,02 Kč
35 0002,49994 Kč87 497,90 Kč
49 0002,44133 Kč119 625,17 Kč
70 0002,38071 Kč166 649,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč