
160789-2 | |
|---|---|
DigiKey Part Number | A107168TR-ND - Tape & Reel (TR) A107168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160789-2 |
Description | CONN RING CIRC 15-17AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160789-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.024" (0.61mm) | Contact Finish Tin |
Width - Outer Edges 0.547" (13.90mm) | Insulation Diameter 0.100" ~ 0.150" (2.54mm ~ 3.81mm) |
Length - Overall 0.972" (24.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,67640 Kč | 216,91 Kč |
| 50 | 8,25640 Kč | 412,82 Kč |
| 100 | 7,86170 Kč | 786,17 Kč |
| 250 | 7,36944 Kč | 1 842,36 Kč |
| 500 | 7,01712 Kč | 3 508,56 Kč |
| 1 000 | 6,68177 Kč | 6 681,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 6,50957 Kč | 14 321,05 Kč |
| 4 400 | 6,19885 Kč | 27 274,94 Kč |
| 6 600 | 6,02404 Kč | 39 758,66 Kč |
| 11 000 | 5,81091 Kč | 63 920,01 Kč |
| 15 400 | 5,67464 Kč | 87 389,46 Kč |
| 22 000 | 5,53374 Kč | 121 742,28 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



