Ring Terminal Connector M10 Stud Circular 13.5-17 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160467-2

DigiKey Part Number
A111015TR-ND - Tape & Reel (TR)
A111015CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160467-2
Description
CONN RING CIRC 13.5-17AWG M10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 13.5-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160467-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
13.5-17 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
M10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Width - Outer Edges
0.650" (16.50mm)
Base Product Number
Length - Overall
1.173" (29.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,45700 Kč104,57 Kč
259,80200 Kč245,05 Kč
509,33580 Kč466,79 Kč
1008,89060 Kč889,06 Kč
2508,33200 Kč2 083,00 Kč
5007,93430 Kč3 967,15 Kč
1 0007,55529 Kč7 555,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,19444 Kč14 388,88 Kč
4 0006,85097 Kč27 403,88 Kč
6 0006,65780 Kč39 946,80 Kč
10 0006,42226 Kč64 222,60 Kč
14 0006,41672 Kč89 834,08 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč