2-927768-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-927768-1

DigiKey Part Number
17-2-927768-1TR-ND - Tape & Reel (TR)
17-2-927768-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-927768-1
Description
CONN SOCKET 13-17AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2-927768-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,55600 Kč135,56 Kč
2512,71440 Kč317,86 Kč
5012,10380 Kč605,19 Kč
10011,52490 Kč1 152,49 Kč
25010,80288 Kč2 700,72 Kč
50010,28672 Kč5 143,36 Kč
1 0009,79541 Kč9 795,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,55376 Kč28 227,41 Kč
6 6008,14568 Kč53 761,49 Kč
9 9007,91610 Kč78 369,39 Kč
16 5007,63610 Kč125 995,65 Kč
23 1007,45718 Kč172 260,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč