
1-160759-2 | |
|---|---|
DigiKey Part Number | A99679TR-ND - Tape & Reel (TR) A99679CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-160759-2 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-160759-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 6,81100 Kč | 68,11 Kč |
| 25 | 6,38240 Kč | 159,56 Kč |
| 50 | 6,07400 Kč | 303,70 Kč |
| 100 | 5,78450 Kč | 578,45 Kč |
| 250 | 5,42080 Kč | 1 355,20 Kč |
| 500 | 5,16168 Kč | 2 580,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,53761 Kč | 6 806,41 Kč |
| 3 000 | 4,32084 Kč | 12 962,52 Kč |
| 4 500 | 4,19896 Kč | 18 895,32 Kč |
| 7 500 | 4,05032 Kč | 30 377,40 Kč |
| 10 500 | 3,95534 Kč | 41 531,07 Kč |
| 15 000 | 3,85706 Kč | 57 855,90 Kč |
| 37 500 | 3,61579 Kč | 135 592,12 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |














