
1-926522-1 | |
|---|---|
DigiKey Part Number | 1-926522-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-926522-1 |
Description | CONN RCPT HSG 0.25 2POS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-926522-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Tube | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,38920 Kč | 134,73 Kč |
| 50 | 5,12620 Kč | 256,31 Kč |
| 100 | 4,88230 Kč | 488,23 Kč |
| 250 | 4,57652 Kč | 1 144,13 Kč |
| 500 | 4,35754 Kč | 2 178,77 Kč |
| 1 000 | 4,14920 Kč | 4 149,20 Kč |
| 2 500 | 3,88913 Kč | 9 722,83 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |










