0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160759-1

DigiKey Part Number
A99657TR-ND - Tape & Reel (TR)
A99657CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160759-1
Description
CONN QC RCPT 16-20AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160759-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.878" (22.30mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,58700 Kč35,87 Kč
253,37040 Kč84,26 Kč
503,20340 Kč160,17 Kč
1003,05120 Kč305,12 Kč
2502,85972 Kč714,93 Kč
5002,72290 Kč1 361,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,48153 Kč3 722,29 Kč
3 0002,36300 Kč7 089,00 Kč
4 5002,29628 Kč10 333,26 Kč
7 5002,21494 Kč16 612,05 Kč
10 5002,16297 Kč22 711,19 Kč
15 0002,10921 Kč31 638,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč