1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-154719-0

DigiKey Part Number
A131086-ND
Manufacturer
Manufacturer Product Number
4-154719-0
Description
CONN RCPT HSG 0.25 1POS BLACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
4-154719-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 567
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,48300 Kč34,83 Kč
253,25360 Kč81,34 Kč
503,09920 Kč154,96 Kč
1002,95310 Kč295,31 Kč
2502,76712 Kč691,78 Kč
5002,63446 Kč1 317,23 Kč
1 5002,43773 Kč3 656,60 Kč
3 0002,32129 Kč6 963,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč