0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154717-1

DigiKey Part Number
A99651TR-ND - Tape & Reel (TR)
A99651CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
154717-1
Description
CONN QC RCPT 11-13.5AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
154717-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
11-13.5 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.142" ~ 0.169" (3.61mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,28400 Kč42,84 Kč
254,02320 Kč100,58 Kč
503,83000 Kč191,50 Kč
1003,64740 Kč364,74 Kč
2503,41764 Kč854,41 Kč
5003,25428 Kč1 627,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,10169 Kč4 652,53 Kč
3 0002,95358 Kč8 860,74 Kč
4 5002,87019 Kč12 915,85 Kč
7 5002,76857 Kč20 764,28 Kč
10 5002,70360 Kč28 387,80 Kč
15 0002,63642 Kč39 546,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč