
724659-2 | |
|---|---|
DigiKey Part Number | A120175-ND |
Manufacturer | |
Manufacturer Product Number | 724659-2 |
Description | TOOL EXTRACT FOR POSITIVE .250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Quick Connects Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Quick Connects Terminals, 10-22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 075,02000 Kč | 2 075,02 Kč |
| 5 | 1 923,20600 Kč | 9 616,03 Kč |
| 10 | 1 861,38900 Kč | 18 613,89 Kč |
| 25 | 1 782,74680 Kč | 44 568,67 Kč |
| Unit Price without VAT: | 2 075,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,77420 Kč |

















