
154717-4 | |
|---|---|
DigiKey Part Number | A99652TR-ND - Tape & Reel (TR) A99652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154717-4 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154717-4 Models |
Category | Length - Overall 0.886" (22.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 11-13.5 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.142" ~ 0.169" (3.61mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,25900 Kč | 82,59 Kč |
| 25 | 7,75000 Kč | 193,75 Kč |
| 50 | 7,37860 Kč | 368,93 Kč |
| 100 | 7,02410 Kč | 702,41 Kč |
| 250 | 6,58448 Kč | 1 646,12 Kč |
| 500 | 6,26958 Kč | 3 134,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,97552 Kč | 8 963,28 Kč |
| 3 000 | 5,69015 Kč | 17 070,45 Kč |
| 4 500 | 5,52963 Kč | 24 883,33 Kč |
| 7 500 | 5,33395 Kč | 40 004,62 Kč |
| 10 500 | 5,20885 Kč | 54 692,93 Kč |
| 15 000 | 5,07947 Kč | 76 192,05 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |















