
170329-1 | |
|---|---|
DigiKey Part Number | A107097TR-ND - Tape & Reel (TR) A107097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170329-1 |
Description | CONN QC RCPT 10-15AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170329-1 Models |
Category | Length - Overall 1.016" (25.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.201" (3.00mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,96240 Kč | 99,06 Kč |
| 50 | 3,77480 Kč | 188,74 Kč |
| 100 | 3,59550 Kč | 359,55 Kč |
| 250 | 3,36940 Kč | 842,35 Kč |
| 500 | 3,20842 Kč | 1 604,21 Kč |
| 1 000 | 3,05491 Kč | 3 054,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91157 Kč | 8 734,71 Kč |
| 6 000 | 2,77253 Kč | 16 635,18 Kč |
| 9 000 | 2,69432 Kč | 24 248,88 Kč |
| 15 000 | 2,59894 Kč | 38 984,10 Kč |
| 21 000 | 2,53800 Kč | 53 298,00 Kč |
| 30 000 | 2,47496 Kč | 74 248,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |















