
172076-2 | |
|---|---|
DigiKey Part Number | A131035-ND |
Manufacturer | |
Manufacturer Product Number | 172076-2 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172076-2 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,86960 Kč | 71,74 Kč |
| 50 | 2,73200 Kč | 136,60 Kč |
| 100 | 2,60070 Kč | 260,07 Kč |
| 250 | 2,43760 Kč | 609,40 Kč |
| 500 | 2,32080 Kč | 1 160,40 Kč |
| 1 000 | 2,20985 Kč | 2 209,85 Kč |
| 3 000 | 2,04488 Kč | 6 134,64 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



