
172076-7 | |
|---|---|
DigiKey Part Number | 172076-7-ND |
Manufacturer | |
Manufacturer Product Number | 172076-7 |
Description | CONN RCPT HOUSING 0.25 1POS RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172076-7 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,90320 Kč | 72,58 Kč |
| 50 | 2,76120 Kč | 138,06 Kč |
| 100 | 2,62990 Kč | 262,99 Kč |
| 250 | 2,46512 Kč | 616,28 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| 1 000 | 2,23508 Kč | 2 235,08 Kč |
| 3 000 | 2,06824 Kč | 6 204,72 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



