1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-172076-2

DigiKey Part Number
2-172076-2-ND
Manufacturer
Manufacturer Product Number
2-172076-2
Description
CONN RCPT HSG 0.25 1POS BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2-172076-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 0002,14211 Kč64 263,30 Kč
Unit Price without VAT:2,14211 Kč
Unit Price with VAT:2,59195 Kč